SMDJ200CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.26957
Datasheet
324V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
324V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ200CA-AT/TR7

DigiKey Part Number
13-SMDJ200CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ200CA-AT/TR7
Description
TVS DIODE 200VWM 324VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
324V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
200V
Voltage - Breakdown (Min)
224V
Voltage - Clamping (Max) @ Ipp
324V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.33896$169.48
1,000$0.30862$308.62
1,500$0.29303$439.55
2,500$0.27537$688.42
3,500$0.26485$926.97
5,000$0.25459$1,272.95
12,500$0.23190$2,898.75
25,000$0.23136$5,784.00
Manufacturers Standard Package
Unit Price without GST:$0.33896
Unit Price with GST:$0.37286