


SMDJ170CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ170CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ170CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ170CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ170CA/TR13 |
Description | TVS DIODE 170VWM 275VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 10.9A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.69400 | $6.94 |
| 100 | $0.44760 | $44.76 |
| 500 | $0.34114 | $170.57 |
| 1,000 | $0.30679 | $306.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26314 | $789.42 |
| 6,000 | $0.24115 | $1,446.90 |
| 9,000 | $0.22994 | $2,069.46 |
| 15,000 | $0.21734 | $3,260.10 |
| 21,000 | $0.20988 | $4,407.48 |
| 30,000 | $0.20924 | $6,277.20 |
| Unit Price without GST: | $1.12000 |
|---|---|
| Unit Price with GST: | $1.23200 |

