259V Clamp 11.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
259V Clamp 11.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ160CA/TR13

DigiKey Part Number
13-SMDJ160CA/TR13TR-ND - Tape & Reel (TR)
13-SMDJ160CA/TR13CT-ND - Cut Tape (CT)
13-SMDJ160CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ160CA/TR13
Description
TVS DIODE 160VWM 259VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
259V Clamp 11.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
11.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,300
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.12000$1.12
10$0.69400$6.94
100$0.44760$44.76
500$0.34114$170.57
1,000$0.30679$306.79
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26314$789.42
6,000$0.24115$1,446.90
9,000$0.22994$2,069.46
15,000$0.21734$3,260.10
21,000$0.20988$4,407.48
30,000$0.20924$6,277.20
Manufacturers Standard Package
Unit Price without GST:$1.12000
Unit Price with GST:$1.23200