Direct



SMDJ150CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ150CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ150CA/TR7 |
Description | TVS DIODE 150VWM 243VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.30266 | $151.33 |
| 1,000 | $0.27511 | $275.11 |
| 1,500 | $0.26095 | $391.43 |
| 2,500 | $0.24490 | $612.25 |
| 3,500 | $0.23533 | $823.66 |
| 5,000 | $0.22600 | $1,130.00 |
| 12,500 | $0.20536 | $2,567.00 |
| 25,000 | $0.20120 | $5,030.00 |
| Unit Price without GST: | $0.30266 |
|---|---|
| Unit Price with GST: | $0.33293 |


