


SMDJ11CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ11CA-AT/TR7TR-ND - Tape & Reel (TR) 13-SMDJ11CA-AT/TR7CT-ND - Cut Tape (CT) 13-SMDJ11CA-AT/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ11CA-AT/TR7 |
Description | TVS DIODE 11VWM 18.2VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 164.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 164.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.70000 | $7.00 |
| 100 | $0.45180 | $45.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.34436 | $172.18 |
| 1,000 | $0.30974 | $309.74 |
| 1,500 | $0.29209 | $438.14 |
| 2,500 | $0.27224 | $680.60 |
| 3,500 | $0.26047 | $911.64 |
| 5,000 | $0.24904 | $1,245.20 |
| 12,500 | $0.22392 | $2,799.00 |
| 25,000 | $0.21176 | $5,294.00 |
| Unit Price without GST: | $1.12000 |
|---|---|
| Unit Price with GST: | $1.23200 |

