
NXU0202DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-NXU0202DC-Q100HTR-ND - Tape & Reel (TR) 1727-NXU0202DC-Q100HCT-ND - Cut Tape (CT) 1727-NXU0202DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXU0202DC-Q100H |
Description | IC XLTR VL UNIDIR 8-VSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 250Mbps 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.9 V ~ 5.5 V | |
Voltage - VCCB | 0.9 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 250Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.43700 | $4.37 |
| 25 | $0.39000 | $9.75 |
| 100 | $0.33790 | $33.79 |
| 250 | $0.31292 | $78.23 |
| 500 | $0.29788 | $148.94 |
| 1,000 | $0.28582 | $285.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27019 | $810.57 |
| 6,000 | $0.26270 | $1,576.20 |
| 9,000 | $0.25895 | $2,330.55 |
| 15,000 | $0.25480 | $3,822.00 |
| 21,000 | $0.25237 | $5,299.77 |
| 30,000 | $0.25004 | $7,501.20 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |

