


1.5SMC130CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5SMC130CA/TR13TR-ND - Tape & Reel (TR) 13-1.5SMC130CA/TR13CT-ND - Cut Tape (CT) 13-1.5SMC130CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC130CA/TR13 |
Description | TVS DIODE 111VWM 179VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 8.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21721 | $651.63 |
| 6,000 | $0.19839 | $1,190.34 |
| 9,000 | $0.18879 | $1,699.11 |
| 15,000 | $0.17800 | $2,670.00 |
| 21,000 | $0.17162 | $3,604.02 |
| 30,000 | $0.16541 | $4,962.30 |
| 75,000 | $0.15924 | $11,943.00 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.67100 |

