Direct



SMCJ5.0CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ5.0CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMCJ5.0CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMCJ5.0CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ5.0CA-AT/TR13 |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 163A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 163A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.97000 | $0.97 |
| 10 | $0.60300 | $6.03 |
| 100 | $0.38630 | $38.63 |
| 500 | $0.29288 | $146.44 |
| 1,000 | $0.26271 | $262.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22435 | $673.05 |
| 6,000 | $0.20502 | $1,230.12 |
| 9,000 | $0.19517 | $1,756.53 |
| 15,000 | $0.18410 | $2,761.50 |
| 21,000 | $0.17754 | $3,728.34 |
| 30,000 | $0.17229 | $5,168.70 |
| Unit Price without GST: | $0.97000 |
|---|---|
| Unit Price with GST: | $1.06700 |


