Direct



SMCJ440CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ440CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ440CA-AT/TR7 |
Description | TVS DIODE 440VWM 713VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 440V | |
Voltage - Breakdown (Min) | 492V | |
Voltage - Clamping (Max) @ Ipp | 713V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.29294 | $146.47 |
| 1,000 | $0.26616 | $266.16 |
| 1,500 | $0.25237 | $378.55 |
| 2,500 | $0.23677 | $591.93 |
| 3,500 | $0.22746 | $796.11 |
| 5,000 | $0.21838 | $1,091.90 |
| 12,500 | $0.19830 | $2,478.75 |
| 25,000 | $0.19324 | $4,831.00 |
| Unit Price without GST: | $0.29294 |
|---|---|
| Unit Price with GST: | $0.32223 |


