Direct



SMCJ180CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ180CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ180CA-AT/TR7 |
Description | TVS DIODE 180VWM 292VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 5.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 201V | |
Voltage - Clamping (Max) @ Ipp | 292V | |
Current - Peak Pulse (10/1000µs) | 5.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.32378 | $161.89 |
| 1,000 | $0.29091 | $290.91 |
| 1,500 | $0.27415 | $411.23 |
| 2,500 | $0.25530 | $638.25 |
| 3,500 | $0.24414 | $854.49 |
| 5,000 | $0.23328 | $1,166.40 |
| 12,500 | $0.20944 | $2,618.00 |
| 25,000 | $0.19471 | $4,867.75 |
| 50,000 | $0.18826 | $9,413.00 |
| Unit Price without GST: | $0.32378 |
|---|---|
| Unit Price with GST: | $0.35616 |


