


SMCJ150CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ150CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ150CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ150CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ150CA/TR13 |
Description | TVS DIODE 150VWM 243VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.29200 | $2.92 |
| 25 | $0.25920 | $6.48 |
| 100 | $0.22240 | $22.24 |
| 250 | $0.20488 | $51.22 |
| 500 | $0.19426 | $97.13 |
| 1,000 | $0.18555 | $185.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19051 | $571.53 |
| 6,000 | $0.18670 | $1,120.20 |
| 9,000 | $0.14572 | $1,311.48 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.47300 |

