SMBJ7.5CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2,390
Unit Price: $0.22000
Datasheet
12.9V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ7.5CA/TR7

DigiKey Part Number
13-SMBJ7.5CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ7.5CA/TR7
Description
TVS DIODE 7.5VWM 12.9V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
12.9V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
12.9V
Current - Peak Pulse (10/1000µs)
46.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.13648$68.24
1,000$0.12274$122.74
1,500$0.11563$173.44
2,500$0.10756$268.90
3,500$0.10273$359.56
5,000$0.09801$490.05
12,500$0.08754$1,094.25
25,000$0.08100$2,025.00
50,000$0.07546$3,773.00
Manufacturers Standard Package
Unit Price without GST:$0.13648
Unit Price with GST:$0.15013