SMBJ60CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2,887
Unit Price: $0.66000
Datasheet
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ60CA-AT/TR7

DigiKey Part Number
13-SMBJ60CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ60CA-AT/TR7
Description
TVS DIODE 60VWM 96.8VC DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.19320$96.60
1,000$0.17211$172.11
1,500$0.16133$242.00
2,500$0.14923$373.07
3,500$0.14205$497.18
5,000$0.13507$675.35
12,500$0.11974$1,496.75
25,000$0.11025$2,756.25
50,000$0.10228$5,114.00
Manufacturers Standard Package
Unit Price without GST:$0.19320
Unit Price with GST:$0.21252