
SMBJ180CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ180CA/TR13TR-ND - Tape & Reel (TR) 13-SMBJ180CA/TR13CT-ND - Cut Tape (CT) 13-SMBJ180CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ180CA/TR13 |
Description | TVS DIODE 180VWM 292VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 201V | |
Voltage - Clamping (Max) @ Ipp | 292V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.14800 | $1.48 |
| 25 | $0.13000 | $3.25 |
| 100 | $0.10970 | $10.97 |
| 250 | $0.10020 | $25.05 |
| 500 | $0.09442 | $47.21 |
| 1,000 | $0.08969 | $89.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08861 | $265.83 |
| 6,000 | $0.08684 | $521.04 |
| 9,000 | $0.06796 | $611.64 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

