SMBJ180A/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 4,700
Unit Price: $0.22000
Datasheet
292V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ180A/TR7

DigiKey Part Number
13-SMBJ180A/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ180A/TR7
Description
TVS DIODE 180VWM 292VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
292V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
201V
Voltage - Clamping (Max) @ Ipp
292V
Current - Peak Pulse (10/1000µs)
2.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.15754$78.77
1,000$0.13990$139.90
1,500$0.13089$196.34
2,500$0.12076$301.90
3,500$0.11474$401.59
5,000$0.10889$544.45
12,500$0.09604$1,200.50
25,000$0.08810$2,202.50
50,000$0.08141$4,070.50
Manufacturers Standard Package
Unit Price without GST:$0.15754
Unit Price with GST:$0.17329