
SMBJ12A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMBJ12A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMBJ12A-AT/TR13CT-ND - Cut Tape (CT) 13-SMBJ12A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12A-AT/TR13 |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.40900 | $4.09 |
| 100 | $0.25840 | $25.84 |
| 500 | $0.19320 | $96.60 |
| 1,000 | $0.17211 | $172.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13114 | $393.42 |
| 6,000 | $0.11871 | $712.26 |
| 9,000 | $0.11237 | $1,011.33 |
| 15,000 | $0.10525 | $1,578.75 |
| 21,000 | $0.10103 | $2,121.63 |
| 30,000 | $0.09693 | $2,907.90 |
| 75,000 | $0.08870 | $6,652.50 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.72600 |

