Direct

SMAJ8.0CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ8.0CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ8.0CA/TR7 |
Description | TVS DIODE 8VWM 13.6VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 29.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.10996 | $109.96 |
| 2,000 | $0.09927 | $198.54 |
| 3,000 | $0.09375 | $281.25 |
| 5,000 | $0.08749 | $437.45 |
| 7,000 | $0.08375 | $586.25 |
| 10,000 | $0.08009 | $800.90 |
| 25,000 | $0.07200 | $1,800.00 |
| 50,000 | $0.06695 | $3,347.50 |
| 100,000 | $0.06470 | $6,470.00 |
| Unit Price without GST: | $0.10996 |
|---|---|
| Unit Price with GST: | $0.12096 |


