SMAJ7.0CA-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.15508
Datasheet
12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ7.0CA-AT/TR13

DigiKey Part Number
13-SMAJ7.0CA-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ7.0CA-AT/TR13
Description
TVS DIODE 7VWM 12VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
33.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.10937$546.85
10,000$0.10047$1,004.70
15,000$0.09591$1,438.65
25,000$0.09075$2,268.75
35,000$0.08768$3,068.80
50,000$0.08479$4,239.50
Manufacturers Standard Package
Unit Price without GST:$0.10937
Unit Price with GST:$0.12031