Direct

SMAJ64CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ64CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ64CA-AT/TR7 |
Description | TVS DIODE 64VWM 103VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 3.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 3.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.15508 | $155.08 |
| 2,000 | $0.13882 | $277.64 |
| 3,000 | $0.13053 | $391.59 |
| 5,000 | $0.12120 | $606.00 |
| 7,000 | $0.11567 | $809.69 |
| 10,000 | $0.11030 | $1,103.00 |
| 25,000 | $0.09849 | $2,462.25 |
| 50,000 | $0.09119 | $4,559.50 |
| 100,000 | $0.08506 | $8,506.00 |
| Unit Price without GST: | $0.15508 |
|---|---|
| Unit Price with GST: | $0.17059 |


