93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ58A-HP6/7

DigiKey Part Number
13-SMAJ58A-HP6/7TR-ND - Tape & Reel (TR)
13-SMAJ58A-HP6/7CT-ND - Cut Tape (CT)
13-SMAJ58A-HP6/7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ58A-HP6/7
Description
TVS DIODE 58VWM 93.6VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
6.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.28200$2.82
100$0.17660$17.66
500$0.13046$65.23
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.11553$115.53
2,000$0.10293$205.86
3,000$0.09649$289.47
5,000$0.08925$446.25
7,000$0.08496$594.72
10,000$0.08078$807.80
25,000$0.07161$1,790.25
50,000$0.06594$3,297.00
100,000$0.06118$6,118.00
Manufacturers Standard Package
Unit Price without GST:$0.46000
Unit Price with GST:$0.50600