
SMAJ51CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMAJ51CA/TR7TR-ND - Tape & Reel (TR) 13-SMAJ51CA/TR7CT-ND - Cut Tape (CT) 13-SMAJ51CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ51CA/TR7 |
Description | TVS DIODE 51VWM 82.4VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.30600 | $3.06 |
| 100 | $0.19150 | $19.15 |
| 500 | $0.14184 | $70.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.12575 | $125.75 |
| 2,000 | $0.11219 | $224.38 |
| 3,000 | $0.10526 | $315.78 |
| 5,000 | $0.09747 | $487.35 |
| 7,000 | $0.09285 | $649.95 |
| 10,000 | $0.08836 | $883.60 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.55000 |

