
SMAJ350CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ350CA/TR13TR-ND - Tape & Reel (TR) 13-SMAJ350CA/TR13CT-ND - Cut Tape (CT) 13-SMAJ350CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ350CA/TR13 |
Description | TVS DIODE 350VWM 567VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 700mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.37400 | $3.74 |
| 100 | $0.23530 | $23.53 |
| 500 | $0.17536 | $87.68 |
| 1,000 | $0.15596 | $155.96 |
| 2,000 | $0.13963 | $279.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12192 | $609.60 |
| 10,000 | $0.11097 | $1,109.70 |
| 15,000 | $0.10538 | $1,580.70 |
| 25,000 | $0.09910 | $2,477.50 |
| 35,000 | $0.09539 | $3,338.65 |
| 50,000 | $0.09177 | $4,588.50 |
| 125,000 | $0.08883 | $11,103.75 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.67100 |

