


5.0SMDJ22CA/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ22CA/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ22CA/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ22CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ22CA/TR13 |
Description | TVS DIODE 22VWM 35.5VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 141A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 141A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $0.97900 | $9.79 |
| 100 | $0.64980 | $64.98 |
| 500 | $0.50802 | $254.01 |
| 1,000 | $0.45781 | $457.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38249 | $1,147.47 |
| 6,000 | $0.36182 | $2,170.92 |
| 9,000 | $0.34872 | $3,138.48 |
| Unit Price without GST: | $1.43000 |
|---|---|
| Unit Price with GST: | $1.57300 |

