
SMAJ22A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ22A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMAJ22A-AT/TR13CT-ND - Cut Tape (CT) 13-SMAJ22A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ22A-AT/TR13 |
Description | TVS DIODE 22VWM 35.5VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.37100 | $3.71 |
| 100 | $0.23390 | $23.39 |
| 500 | $0.17436 | $87.18 |
| 1,000 | $0.15508 | $155.08 |
| 2,000 | $0.13882 | $277.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10929 | $546.45 |
| 10,000 | $0.09927 | $992.70 |
| 15,000 | $0.09417 | $1,412.55 |
| 25,000 | $0.08843 | $2,210.75 |
| 35,000 | $0.08503 | $2,976.05 |
| 50,000 | $0.08173 | $4,086.50 |
| 125,000 | $0.07758 | $9,697.50 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.67100 |

