308V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ190CA/TR13

DigiKey Part Number
13-SMAJ190CA/TR13TR-ND - Tape & Reel (TR)
13-SMAJ190CA/TR13CT-ND - Cut Tape (CT)
13-SMAJ190CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ190CA/TR13
Description
TVS DIODE 190VWM 308VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
308V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
190V
Voltage - Breakdown (Min)
211V
Voltage - Clamping (Max) @ Ipp
308V
Current - Peak Pulse (10/1000µs)
1.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,324
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.30600$3.06
100$0.19150$19.15
500$0.14184$70.92
1,000$0.12575$125.75
2,000$0.11219$224.38
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.08797$439.85
10,000$0.07961$796.10
15,000$0.07534$1,130.10
25,000$0.07055$1,763.75
35,000$0.06771$2,369.85
50,000$0.06494$3,247.00
125,000$0.05921$7,401.25
Manufacturers Standard Package
Unit Price without GST:$0.50000
Unit Price with GST:$0.55000