
SMAJ130A/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ130A/TR13TR-ND - Tape & Reel (TR) 13-SMAJ130A/TR13CT-ND - Cut Tape (CT) 13-SMAJ130A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ130A/TR13 |
Description | TVS DIODE 130VWM 209VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.13100 | $1.31 |
| 25 | $0.11440 | $2.86 |
| 100 | $0.09660 | $9.66 |
| 250 | $0.08808 | $22.02 |
| 500 | $0.08294 | $41.47 |
| 1,000 | $0.07868 | $78.68 |
| 2,500 | $0.07419 | $185.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08797 | $439.85 |
| 10,000 | $0.07961 | $796.10 |
| 15,000 | $0.07534 | $1,130.10 |
| 25,000 | $0.07055 | $1,763.75 |
| 35,000 | $0.06771 | $2,369.85 |
| 50,000 | $0.06494 | $3,247.00 |
| 125,000 | $0.05921 | $7,401.25 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

