
SJD12C43L01 | |
|---|---|
DigiKey Part Number | 13-SJD12C43L01TR-ND - Tape & Reel (TR) 13-SJD12C43L01CT-ND - Cut Tape (CT) 13-SJD12C43L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12C43L01 |
Description | TVS DIODE 43VWM 69.4VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 2.9A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.28400 | $2.84 |
| 100 | $0.17680 | $17.68 |
| 500 | $0.13064 | $65.32 |
| 1,000 | $0.11566 | $115.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09661 | $289.83 |
| 6,000 | $0.08699 | $521.94 |
| 9,000 | $0.08208 | $738.72 |
| 15,000 | $0.07657 | $1,148.55 |
| 21,000 | $0.07330 | $1,539.30 |
| 30,000 | $0.07012 | $2,103.60 |
| 75,000 | $0.06314 | $4,735.50 |
| 150,000 | $0.06038 | $9,057.00 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.50600 |

