
SJD12A13L01 | |
|---|---|
DigiKey Part Number | 13-SJD12A13L01TR-ND - Tape & Reel (TR) 13-SJD12A13L01CT-ND - Cut Tape (CT) 13-SJD12A13L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12A13L01 |
Description | TVS DIODE 13VWM 21.5VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.30900 | $3.09 |
| 100 | $0.19320 | $19.32 |
| 500 | $0.14308 | $71.54 |
| 1,000 | $0.12686 | $126.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10621 | $318.63 |
| 6,000 | $0.09579 | $574.74 |
| 9,000 | $0.09047 | $814.23 |
| 15,000 | $0.08450 | $1,267.50 |
| 21,000 | $0.08096 | $1,700.16 |
| 30,000 | $0.07752 | $2,325.60 |
| 75,000 | $0.06996 | $5,247.00 |
| 150,000 | $0.06806 | $10,209.00 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.55000 |

