
SJD12A08L01 | |
|---|---|
DigiKey Part Number | 13-SJD12A08L01TR-ND - Tape & Reel (TR) 13-SJD12A08L01CT-ND - Cut Tape (CT) 13-SJD12A08L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJD12A08L01 |
Description | TVS DIODE 8VWM 13.6VC SOD123S |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount SOD-123S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 14.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.30900 | $3.09 |
| 100 | $0.19320 | $19.32 |
| 500 | $0.14308 | $71.54 |
| 1,000 | $0.12686 | $126.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10485 | $314.55 |
| 6,000 | $0.09452 | $567.12 |
| 9,000 | $0.07975 | $717.75 |
| 15,000 | $0.07827 | $1,174.05 |
| 21,000 | $0.07679 | $1,612.59 |
| 30,000 | $0.07526 | $2,257.80 |
| Unit Price without GST: | $0.50000 |
|---|---|
| Unit Price with GST: | $0.55000 |

