
SBD8C05L01 | |
|---|---|
DigiKey Part Number | 13-SBD8C05L01TR-ND - Tape & Reel (TR) 13-SBD8C05L01CT-ND - Cut Tape (CT) 13-SBD8C05L01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBD8C05L01 |
Description | TVS DIODE 5VWM 14VC SOD882 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.18500 | $1.85 |
| 100 | $0.11450 | $11.45 |
| 500 | $0.08350 | $41.75 |
| 1,000 | $0.07347 | $73.47 |
| 2,000 | $0.06500 | $130.00 |
| 5,000 | $0.05580 | $279.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05010 | $501.00 |
| 20,000 | $0.04529 | $905.80 |
| 30,000 | $0.04285 | $1,285.50 |
| 50,000 | $0.04009 | $2,004.50 |
| 70,000 | $0.03846 | $2,692.20 |
| 100,000 | $0.03688 | $3,688.00 |
| Unit Price without GST: | $0.30000 |
|---|---|
| Unit Price with GST: | $0.33000 |

