Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

220KD14J-OP10TR | |
|---|---|
DigiKey Part Number | 13-220KD14J-OP10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 220KD14J-OP10TR |
Description | VARISTOR 22V 2KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 2 kA Varistor 1 Circuit Through Hole Disc 14mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 19.5 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 26 V | |
Current - Surge | 2 kA | |
Energy | 8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 9100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.26240 | $262.40 |
| Unit Price without GST: | $0.26240 |
|---|---|
| Unit Price with GST: | $0.28864 |


