1.5KE510A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 1,000
Unit Price: $0.96000
Datasheet
698V Clamp 2.1A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE510A/TR13

DigiKey Part Number
13-1.5KE510A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE510A/TR13
Description
TVS DIODE 434VWM 698VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
698V Clamp 2.1A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
434V
Voltage - Breakdown (Min)
485V
Voltage - Clamping (Max) @ Ipp
698V
Current - Peak Pulse (10/1000µs)
2.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$0.27548$330.58
2,400$0.24963$599.11
3,600$0.23646$851.26
6,000$0.22165$1,329.90
8,400$0.21288$1,788.19
12,000$0.20435$2,452.20
30,000$0.18563$5,568.90
60,000$0.18190$10,914.00
Manufacturers Standard Package
Unit Price without GST:$0.27548
Unit Price with GST:$0.30303