
RL2010FK-070R24L | |
|---|---|
DigiKey Part Number | 13-RL2010FK-070R24LTR-ND - Tape & Reel (TR) 13-RL2010FK-070R24LCT-ND - Cut Tape (CT) 13-RL2010FK-070R24LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2010FK-070R24L |
Description | RES 0.24 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2010FK-070R24L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.36300 | $3.63 |
| 25 | $0.30080 | $7.52 |
| 50 | $0.26440 | $13.22 |
| 100 | $0.23550 | $23.55 |
| 250 | $0.20664 | $51.66 |
| 500 | $0.18988 | $94.94 |
| 1,000 | $0.17660 | $176.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14871 | $594.84 |
| 8,000 | $0.14240 | $1,139.20 |
| 12,000 | $0.13932 | $1,671.84 |
| 20,000 | $0.13599 | $2,719.80 |
| 28,000 | $0.13408 | $3,754.24 |
| 40,000 | $0.13227 | $5,290.80 |
| Unit Price without GST: | $0.65000 |
|---|---|
| Unit Price with GST: | $0.71500 |

