
RV1206DR-076M8L | |
|---|---|
DigiKey Part Number | 13-RV1206DR-076M8L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RV1206DR-076M8L |
Description | RES 6.8 MOHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09642 | $482.10 |
| Unit Price without GST: | $0.09642 |
|---|---|
| Unit Price with GST: | $0.10606 |

