
YC124-JR-13330RL | |
|---|---|
DigiKey Part Number | 13-YC124-JR-13330RLTR-ND - Tape & Reel (TR) 13-YC124-JR-13330RLCT-ND - Cut Tape (CT) 13-YC124-JR-13330RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC124-JR-13330RL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 330 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04700 | $0.47 |
| 25 | $0.03960 | $0.99 |
| 50 | $0.03460 | $1.73 |
| 100 | $0.03030 | $3.03 |
| 250 | $0.02568 | $6.42 |
| 500 | $0.02274 | $11.37 |
| 1,000 | $0.02025 | $20.25 |
| 5,000 | $0.01580 | $79.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.01206 | $482.40 |
| 80,000 | $0.01116 | $892.80 |
| 120,000 | $0.01070 | $1,284.00 |
| 200,000 | $0.01018 | $2,036.00 |
| 280,000 | $0.00987 | $2,763.60 |
| 400,000 | $0.00957 | $3,828.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

