330 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV0805FR-07330KL

DigiKey Part Number
13-RV0805FR-07330KLTR-ND - Tape & Reel (TR)
13-RV0805FR-07330KLCT-ND - Cut Tape (CT)
13-RV0805FR-07330KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV0805FR-07330KL
Description
RES SMD 330K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV0805FR-07330KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.26100$2.61
25$0.21200$5.30
50$0.18440$9.22
100$0.16220$16.22
250$0.13988$34.97
500$0.12700$63.50
1,000$0.11679$116.79
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.09474$473.70
10,000$0.09024$902.40
15,000$0.08805$1,320.75
25,000$0.08567$2,141.75
35,000$0.08431$2,950.85
50,000$0.08302$4,151.00
Manufacturers Standard Package
Unit Price without GST:$0.49000
Unit Price with GST:$0.53900