20 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV0603FR-0720KL

DigiKey Part Number
13-RV0603FR-0720KLTR-ND - Tape & Reel (TR)
13-RV0603FR-0720KLCT-ND - Cut Tape (CT)
13-RV0603FR-0720KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV0603FR-0720KL
Description
RES SMD 20K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RV0603FR-0720KL Models
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
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,032
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.17000$1.70
25$0.13480$3.37
50$0.11480$5.74
100$0.09940$9.94
250$0.08376$20.94
500$0.07472$37.36
1,000$0.06758$67.58
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05297$264.85
10,000$0.04983$498.30
15,000$0.04830$724.50
25,000$0.04664$1,166.00
35,000$0.04569$1,599.15
50,000$0.04480$2,240.00
Manufacturers Standard Package
Unit Price without GST:$0.32000
Unit Price with GST:$0.35200