RT1210CRD07357KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.29009
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $1.45041
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.81140
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.13219
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.23071
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.18646
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.97368
Datasheet
357 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1210CRD07357KL

DigiKey Part Number
RT1210CRD07357KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1210CRD07357KL
Description
RES SMD 357K OHM 0.25% 1/4W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
357 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1210CRD07357KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.25595$1,279.75
Manufacturers Standard Package
Unit Price without GST:$0.25595
Unit Price with GST:$0.28155