5.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRE075K6L

DigiKey Part Number
13-RT1206FRE075K6LTR-ND - Tape & Reel (TR)
13-RT1206FRE075K6LCT-ND - Cut Tape (CT)
13-RT1206FRE075K6LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206FRE075K6L
Description
RES SMD 5.6K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRE075K6L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,038
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.03000$0.30
25$0.02960$0.74
50$0.02860$1.43
100$0.02790$2.79
250$0.02712$6.78
500$0.02614$13.07
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02561$128.05
10,000$0.02335$233.50
15,000$0.02109$316.35
25,000$0.02039$509.75
50,000$0.01997$998.50
60,000$0.01977$1,186.20
120,000$0.01907$2,288.40
125,000$0.01903$2,378.75
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.19800