33 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRE0733RL

DigiKey Part Number
13-RT1206FRE0733RLTR-ND - Tape & Reel (TR)
13-RT1206FRE0733RLCT-ND - Cut Tape (CT)
13-RT1206FRE0733RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206FRE0733RL
Description
RES SMD 33 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRE0733RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.05800$0.58
25$0.05680$1.42
50$0.05580$2.79
100$0.05120$5.12
250$0.03916$9.79
500$0.02614$13.07
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03314$165.70
10,000$0.02862$286.20
15,000$0.02485$372.75
25,000$0.02109$527.25
35,000$0.02039$713.65
50,000$0.01997$998.50
60,000$0.01977$1,186.20
120,000$0.01907$2,288.40
125,000$0.01903$2,378.75
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.24200