RT1206FRE07200RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.31301
Datasheet

Upgrade


YAGEO
In Stock: 82
Unit Price: $0.30000
Datasheet

Upgrade


YAGEO
In Stock: 4,404
Unit Price: $0.50000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.11768
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.11407
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.05585
Datasheet

Upgrade


YAGEO
In Stock: 895
Unit Price: $0.15000
Datasheet

Upgrade


Panasonic Industry
In Stock: 19,382
Unit Price: $0.35000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: $0.30044
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.40193
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.20096
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.66317
Datasheet

Upgrade


Susumu
In Stock: 5,629
Unit Price: $0.35000
Datasheet

Upgrade


Susumu
In Stock: 646
Unit Price: $0.18000
Datasheet
200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRE07200RL

DigiKey Part Number
13-RT1206FRE07200RLTR-ND - Tape & Reel (TR)
13-RT1206FRE07200RLCT-ND - Cut Tape (CT)
13-RT1206FRE07200RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206FRE07200RL
Description
RES SMD 200 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRE07200RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03500$0.35
25$0.03560$0.89
50$0.03460$1.73
100$0.03380$3.38
250$0.03312$8.28
500$0.02614$13.07
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03163$158.15
10,000$0.02862$286.20
15,000$0.02485$372.75
25,000$0.02109$527.25
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500