Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT1206DRE074K99L | |
|---|---|
DigiKey Part Number | 311-2998-2-ND - Tape & Reel (TR) 311-2998-1-ND - Cut Tape (CT) 311-2998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRE074K99L |
Description | RES SMD 4.99K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE074K99L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07400 | $0.74 |
| 25 | $0.06800 | $1.70 |
| 50 | $0.06440 | $3.22 |
| 100 | $0.06080 | $6.08 |
| 250 | $0.05640 | $14.10 |
| 500 | $0.05334 | $26.67 |
| 1,000 | $0.05052 | $50.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04278 | $213.90 |
| 10,000 | $0.04086 | $408.60 |
| 15,000 | $0.03984 | $597.60 |
| 25,000 | $0.03865 | $966.25 |
| 35,000 | $0.03792 | $1,327.20 |
| 50,000 | $0.03720 | $1,860.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |





