RT1206DRE07340KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 308
Unit Price: $0.31000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.17998
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.11768
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.09109
Datasheet

Upgrade


YAGEO
In Stock: 761
Unit Price: $0.15000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8,577
Unit Price: $0.52000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.47574
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.20096
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.66317
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.18977
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.19813
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.07703
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.59385
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.10931
Datasheet
340 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRE07340KL

DigiKey Part Number
RT1206DRE07340KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206DRE07340KL
Description
RES SMD 340K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
340 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRE07340KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04578$228.90
Manufacturers Standard Package
Unit Price without GST:$0.04578
Unit Price with GST:$0.05036