
RT1206BRE0790KL | |
|---|---|
DigiKey Part Number | 13-RT1206BRE0790KLTR-ND - Tape & Reel (TR) 13-RT1206BRE0790KLCT-ND - Cut Tape (CT) 13-RT1206BRE0790KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRE0790KL |
Description | RES SMD 90K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 90 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE0790KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.28400 | $2.84 |
| 25 | $0.26280 | $6.57 |
| 50 | $0.24840 | $12.42 |
| 100 | $0.23480 | $23.48 |
| 250 | $0.21820 | $54.55 |
| 500 | $0.20688 | $103.44 |
| 1,000 | $0.19659 | $196.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16820 | $841.00 |
| 10,000 | $0.16149 | $1,614.90 |
| 15,000 | $0.15793 | $2,368.95 |
| 25,000 | $0.15382 | $3,845.50 |
| 35,000 | $0.15132 | $5,296.20 |
| 50,000 | $0.14884 | $7,442.00 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.37400 |

