1.8 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRD071R8L

DigiKey Part Number
13-RT1206BRD071R8LTR-ND - Tape & Reel (TR)
13-RT1206BRD071R8LCT-ND - Cut Tape (CT)
13-RT1206BRD071R8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRD071R8L
Description
RES 1.8 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
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
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 12,765
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.39100$3.91
25$0.36200$9.05
50$0.34200$17.10
100$0.32340$32.34
250$0.30080$75.20
500$0.28544$142.72
1,000$0.27151$271.51
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.23294$1,164.70
10,000$0.22392$2,239.20
15,000$0.21915$3,287.25
25,000$0.21364$5,341.00
35,000$0.21030$7,360.50
50,000$0.20699$10,349.50
Manufacturers Standard Package
Unit Price without GST:$0.47000
Unit Price with GST:$0.51700