
RC0805FR-7W2K7L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-7W2K7LTR-ND - Tape & Reel (TR) 13-RC0805FR-7W2K7LCT-ND - Cut Tape (CT) 13-RC0805FR-7W2K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-7W2K7L |
Description | RES 2.7K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.11700 | $1.17 |
| 25 | $0.09160 | $2.29 |
| 50 | $0.07740 | $3.87 |
| 100 | $0.06600 | $6.60 |
| 250 | $0.05464 | $13.66 |
| 500 | $0.04812 | $24.06 |
| 1,000 | $0.04295 | $42.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03469 | $173.45 |
| 10,000 | $0.03229 | $322.90 |
| 15,000 | $0.03112 | $466.80 |
| 25,000 | $0.02986 | $746.50 |
| 35,000 | $0.02913 | $1,019.55 |
| 50,000 | $0.02845 | $1,422.50 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |

