249 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRB07249RL

DigiKey Part Number
13-RT1206BRB07249RLTR-ND - Tape & Reel (TR)
13-RT1206BRB07249RLCT-ND - Cut Tape (CT)
13-RT1206BRB07249RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206BRB07249RL
Description
RES SMD 249 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
249 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRB07249RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,879
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.60500$6.05
25$0.56160$14.04
50$0.53080$26.54
100$0.50200$50.20
250$0.46744$116.86
500$0.44408$222.04
1,000$0.42304$423.04
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.36433$1,821.65
10,000$0.35083$3,508.30
15,000$0.34370$5,155.50
25,000$0.33549$8,387.25
35,000$0.33051$11,567.85
Manufacturers Standard Package
Unit Price without GST:$0.72000
Unit Price with GST:$0.79200