390 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE07390KL

DigiKey Part Number
13-RT0805FRE07390KLTR-ND - Tape & Reel (TR)
13-RT0805FRE07390KLCT-ND - Cut Tape (CT)
13-RT0805FRE07390KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE07390KL
Description
RES SMD 390K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE07390KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,662
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.02700$0.27
25$0.02480$0.62
50$0.02360$1.18
100$0.02230$2.23
250$0.02072$5.18
500$0.01958$9.79
1,000$0.01852$18.52
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01558$77.90
10,000$0.01483$148.30
15,000$0.01443$216.45
25,000$0.01395$348.75
35,000$0.01367$478.45
50,000$0.01338$669.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500