
RT0805FRE07255RL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE07255RLTR-ND - Tape & Reel (TR) 13-RT0805FRE07255RLCT-ND - Cut Tape (CT) 13-RT0805FRE07255RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE07255RL |
Description | RES SMD 255 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 255 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE07255RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02100 | $0.21 |
| 25 | $0.02000 | $0.50 |
| 50 | $0.01940 | $0.97 |
| 100 | $0.01880 | $1.88 |
| 250 | $0.01808 | $4.52 |
| 500 | $0.01764 | $8.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01657 | $82.85 |
| 10,000 | $0.01205 | $120.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

