
RT0805FRE07174KL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE07174KLTR-ND - Tape & Reel (TR) 13-RT0805FRE07174KLCT-ND - Cut Tape (CT) 13-RT0805FRE07174KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE07174KL |
Description | RES SMD 174K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 174 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE07174KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD07174KL | YAGEO | 597 | YAG4838CT-ND | $0.15000 | Upgrade |
| ERA-6AEB1743V | Panasonic Industry | 2,905 | 10-ERA-6AEB1743VCT-ND | $0.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02800 | $0.28 |
| 25 | $0.02560 | $0.64 |
| 50 | $0.02420 | $1.21 |
| 100 | $0.02290 | $2.29 |
| 250 | $0.02120 | $5.30 |
| 500 | $0.02004 | $10.02 |
| 1,000 | $0.01894 | $18.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01674 | $83.70 |
| 10,000 | $0.01594 | $159.40 |
| 15,000 | $0.01551 | $232.65 |
| 25,000 | $0.01500 | $375.00 |
| 35,000 | $0.01469 | $514.15 |
| 50,000 | $0.01438 | $719.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

